• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dewalt saw chain for DCMPS635 DEWALT DZO6325-QZ

EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Dewalt saw chain for DCMPS635

  • Comfortable working by low-vibration and recoil chain design
  • Low wear because of optimized oil-guide of the saw chain
  • This text is machine translated.

Technical specifications

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3401925 Dewalt saw chain for DCMPS635 DEWALT DZO6325-QZ

Description

Features

  • Tooth division (inches): 3/8
  • Driver thickness (mm): 1.1
  • Number of drivers: 40

Scope of delivery

  • 1x spare chain 25 cm

More interesting products

(*All information is plus legal VAT)