• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

di-soric FO amplifier 204470 204470 1 pc(s)

Product type
FO amplifier
Type
204470
Display
Digital
Idle current
15 mA
UKCA
not relevant
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material of the cable jacket: Other
Product type

FO amplifier

Type

204470

Display

Digital

Idle current

15 mA

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3815959 di-soric FO amplifier 204470 204470 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3815959 di-soric FO amplifier 204470 204470 1 pc(s)

Description

Plastic fiber optic amplifier Transmission light source: LED Light color: Red / 680 nm Operating voltage: 10 . 30 V DC (Supply class 2) Switching output: Pnp, 200 mA, NO/NC Display: No display Ambient temperature Operation: -25 . +55 °C Protection type IP 64 Connection: Plug, M8, 4-pin

This text is machine translated.

Hints

For more information on this 204470, please refer to its datasheet under 'downloadable documents'

What kind of Light Barriers, Photocells & Proximity Switches are you looking for?