• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

di-soric FO amplifier 209975 209975 1 pc(s)

Product type
FO amplifier
Type
209975
IP rating
IP54
Display
Digital
Idle current
40 mA
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material of the cable jacket: Other
Product type

FO amplifier

Type

209975

IP54

Display

Digital

Idle current

40 mA

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3816491 di-soric FO amplifier 209975 209975 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3816491 di-soric FO amplifier 209975 209975 1 pc(s)

Description

Plastic fiber optic amplifier Transmission light source: LED Light color: Red / 625 nm Operating voltage: 12 . 24 V DC (± 10%) Switching output: Npn, 100 mA, NO/NC Response time: 0.25 / 0.31 / 0.42 / 0.63 / 1.25 ms Display: Digital display Ambient temperature operation: -10 . +55 °C Protection type IP 54 Connection: Plug, M8, 4-pin

This text is machine translated.

Hints

For more information on this 209975, please refer to its datasheet under 'downloadable documents'

What kind of Light Barriers, Photocells & Proximity Switches are you looking for?