• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

di-soric FO sensor 209939 209939 1 pc(s)

Product type
FO sensor
Type
209939
Display
Digital
UKCA
not relevant
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material of the cable jacket: Other
Product type

FO sensor

Type

209939

Display

Digital

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3816529 di-soric FO sensor 209939 209939 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3816529 di-soric FO sensor 209939 209939 1 pc(s)

Description

Plastic light guide Operational principle: Light key length Light conductor: 2000 mm Light emission: Axial Range: 100 mm Bending radius > : 15 mm fiber: Coaxial, 0.25 mm, 0.5 mm, 9, 1 resolution: Ø 0.05 mm

This text is machine translated.

Hints

For more information on this 209939, please refer to its datasheet under 'downloadable documents'

What kind of Light Barriers, Photocells & Proximity Switches are you looking for?