• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

di-soric Photo sensor 209223 209223 1 pc(s)

Product type
Photo sensor
Type
209223
IP rating
IP67
Content
1 pc(s)
UKCA
not relevant
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material of the cable jacket: Other
Product type

Photo sensor

Type

209223

IP67

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3816296 di-soric Photo sensor 209223 209223 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3816296 di-soric Photo sensor 209223 209223 1 pc(s)

User & Safety Instructions 3816296 di-soric Photo sensor 209223 209223 1 pc(s)

Description

Light sensors with background suppression Functional principle: Light sensors with background suppression Transmitter light source: LED Light color: Red / 630 nm Range: 30 . 200 mm operating voltage 10 . 30 V DC switching output: Npn, 100 mA, NO/NC Ambient temperature Operation: -25 . +70 °C Protection class III, operation at protection extra low voltage Connection: Cable, 2 m, 3-pin

This text is machine translated.

Hints

For more information on this 209223, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.