• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

di-soric Proximity sensor Inductive 200190 200190 M4 shielded (Ø x L) 4 mm x 22 mm

Product type
Proximity sensor
Contact type
1 breaker
Switching distance (max.)
0.6 mm
Model
Inductive
Connector
Cable
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Proximity sensor

Type

200190

Contact type

1 breaker

Switching distance (max.)

0.6 mm

Enclosure material

Stainless steel V4A

Model

Inductive

Material properties

A4

Installation type

shielded

Size

M4

Connector

Cable

Cable length

2 m

Min. temperature

-25 °C

Max. temperature

70 °C

Length

22 mm

(Ø)

4 mm

Dim

(Ø x L) 4 mm x 22 mm

Content

1 pc(s)

Supply voltage

10-30 V

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3815531 di-soric Proximity sensor Inductive 200190 200190 M4 shielded (Ø x L) 4 mm x 22 mm

User & Safety Instructions

User & Safety Instructions 3815531 di-soric Proximity sensor Inductive 200190 200190 M4 shielded (Ø x L) 4 mm x 22 mm

Description

Inductive proximity sensor Operation principle: Inductive installation: Flush switching distance: 0.6 mm Operating voltage: 10 . 30 V DC switching output: Pnp, 100 mA, NC evaluation: Digital design: Thread Housing material: Stainless steel, V4A Size: M4 x 0.5 Housing length: 22 mm Ambient temperature Operation: -25 . +70 °C Protection type IP 67 Connection: Cable, PUR, 2 m

This text is machine translated.