• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

di-soric Proximity sensor Inductive 200191 200191 M4 shielded (Ø x L) 4 mm x 22 mm

Product type
Proximity sensor
Switching distance (max.)
0.6 mm
Model
Inductive
Length
22 mm
(Ø)
4 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Proximity sensor

Type

200191

Switching distance (max.)

0.6 mm

Enclosure material

Stainless steel V4A

Model

Inductive

Material properties

A4

Installation type

shielded

Size

M4

Cable length

0.15 m

Min. temperature

-25 °C

Max. temperature

70 °C

Length

22 mm

(Ø)

4 mm

Dim

(Ø x L) 4 mm x 22 mm

Content

1 pc(s)

Supply voltage

10-30 V

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3815539 di-soric Proximity sensor Inductive 200191 200191 M4 shielded (Ø x L) 4 mm x 22 mm

User & Safety Instructions

User & Safety Instructions 3815539 di-soric Proximity sensor Inductive 200191 200191 M4 shielded (Ø x L) 4 mm x 22 mm

Description

Inductive proximity sensor Operation principle: Inductive installation: Flush switching distance: 0.6 mm Operating voltage: 10 . 30 V DC switching output: Pnp, 100 mA, NO Evaluation: Digital Design: Thread Housing material: Stainless steel, V4A Size: M4 x 0.5 Housing length: 22 mm Ambient temperature Operation: -25 . +70 °C Protection type: IP 67 Connection: Pigtail, PUR, 0.15 m, M8, 3-pin, A-coded

This text is machine translated.