• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

di-soric Proximity sensor Inductive 205746 205746 4 mm shielded (Ø x L) 4 mm x 25 mm

Product type
Proximity sensor
Switching distance (max.)
0.8 mm
Model
Inductive
Connector
Cable
Length
25 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Proximity sensor

Type

205746

Switching distance (max.)

0.8 mm

Enclosure material

Stainless steel V4A

Model

Inductive

Material properties

A4

Installation type

shielded

Size

4 mm

Connector

Cable

Cable length

2 m

Min. temperature

-25 °C

Max. temperature

70 °C

Length

25 mm

(Ø)

4 mm

Dim

(Ø x L) 4 mm x 25 mm

Content

1 pc(s)

Supply voltage

10-30 V

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3816021 di-soric Proximity sensor Inductive 205746 205746 4 mm shielded (Ø x L) 4 mm x 25 mm

User & Safety Instructions

User & Safety Instructions 3816021 di-soric Proximity sensor Inductive 205746 205746 4 mm shielded (Ø x L) 4 mm x 25 mm

User & Safety Instructions 3816021 di-soric Proximity sensor Inductive 205746 205746 4 mm shielded (Ø x L) 4 mm x 25 mm

Description

Inductive proximity sensor Operation principle: Inductive installation: Flush switching distance: 0.8 mm Operating voltage: 10 . 30 V DC switching output: Pnp, 200 mA, NO Evaluation: Digital Design: Cylinder Housing material: Stainless steel, V4A Size: Ø 4 mm Housing length: 25 mm Ambient temperature Operation: -25 . +70 °C Protection type IP 67 Connection: Cable, PUR, 2 m

This text is machine translated.