• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

di-soric Proximity sensor Inductive 208312 208312 3 mm shielded (Ø x L) 3 mm x 12 mm

Product type
Proximity sensor
Contact type
1 maker
Switching distance (max.)
1 mm
Model
Inductive
Connector
Cable
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Proximity sensor

Type

208312

Contact type

1 maker

Switching distance (max.)

1 mm

Enclosure material

Stainless steel V4A

Model

Inductive

Installation type

shielded

Size

3 mm

Connector

Cable

Cable length

2 m

Min. temperature

-25 °C

Max. temperature

70 °C

Length

12 mm

(Ø)

3 mm

Dim

(Ø x L) 3 mm x 12 mm

Content

1 pc(s)

Supply voltage

10-30 V

DC

Metal

FALSE

8000 Hz

1 mm

Cable

PNP

10-30 V

10-30 V

Cylinder plain

Concise

10-30 V

Other

3 mm

12 mm

Documents & Downloads

Datasheet

Datasheet 3816264 di-soric Proximity sensor Inductive 208312 208312 3 mm shielded (Ø x L) 3 mm x 12 mm

User & Safety Instructions

User & Safety Instructions 3816264 di-soric Proximity sensor Inductive 208312 208312 3 mm shielded (Ø x L) 3 mm x 12 mm

User & Safety Instructions 3816264 di-soric Proximity sensor Inductive 208312 208312 3 mm shielded (Ø x L) 3 mm x 12 mm

Description

Inductive proximity sensor Operation principle: Inductive installation: Flush switching distance: 1 mm Operating voltage: 10 . 30 V DC switching output: Pnp, 100 mA, NO Evaluation: Digital Design: Cylinder Special features: Increased switching distance Housing material: Stainless steel, V4A Size: Ø 3 mm Housing length: 12 mm Ambient temperature Operation: -25 . +70 °C Protection type IP 67 Connection: Cable, PUR, 2 m

This text is machine translated.