• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

di-soric Reflective light barrier 210529 210529 1 pc(s)

Product type
Reflective light barrier
Type
210529
IP rating
IP67
UKCA
not relevant
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material of the cable jacket: Other
Product type

Reflective light barrier

Type

210529

IP67

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3816662 di-soric Reflective light barrier 210529 210529 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3816662 di-soric Reflective light barrier 210529 210529 1 pc(s)

Description

Fork light barrier Principle of operation: Optical transmission light source: LED Light color: Red fork width: 250 mm Operating voltage: 10 . 30 V DC idle current (max.): 30 mA switching output: Odd, 100 mA, NO/NC Interface: IO-Link (V1.1, COM2 38.4 kBd, Smart sensor profile) Resolution (factory settings): 1 mm (STANDARD) Reproducibility (factory settings): 12 mm (STANDARD) Housing material: Aluminium, black (anodized) Dimensions H / L / B: -25, 140, 0.03 mm ambient temperature Operation: 274 . +60 °C Connection: Plug, M8, 3-pin

This text is machine translated.

Hints

For more information on this 210529, please refer to its datasheet under 'downloadable documents'

What kind of Light Barriers, Photocells & Proximity Switches are you looking for?