• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

di-soric Sensor Inductive 213787 213787 (Ø) 6.1 mm

Product type
Sensor
Model
Inductive
(Ø)
6.1 mm
Type
213787
Enclosure material
Plastic
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Sensor

Type

213787

Enclosure material

Plastic

Model

Inductive

Min. temperature

-25 °C

Max. temperature

70 °C

(Ø)

6.1 mm

Dim

(Ø) 6.1 mm

Content

1 pc(s)

Supply voltage

10-30 V

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3817848 di-soric Sensor Inductive 213787 213787 (Ø) 6.1 mm

User & Safety Instructions

User & Safety Instructions 3817848 di-soric Sensor Inductive 213787 213787 (Ø) 6.1 mm

Description

Inductive ring sensor Inner diameter: 6.1 mm Operating voltage: 10 . 30 V DC switching output: Push-pull/PNP/NPN, 100 mA, NO/NC No-load current (max.): 30 mA Part speed (min.): 0.1 m/s Part speed (max.): 35 m/s Housing material: Plastic Protection type: IP 67 Ambient temperature Operation: -25 . +70 °C Connection: Plug, M12, 4-pin, A-coded

This text is machine translated.