• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dickie Toys 201106015 Snow Lynx 1:16 RC model car for beginners Electric Buggy Incl. batteries

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

RC model car for beginners

Model craft type

Buggy

Features

Incl. batteries

Recommended minimum age

6 years

Frequency

2,4 GHz

Speed (max.)

10 km/h

Manufacturer part #

201106015

Scale

1:16

Model version

RtR

Engine type

Electric

Length

320 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3164404 Dickie Toys 201106015 Snow Lynx 1:16 RC model car for beginners Electric Buggy Incl. batteries

What kind of RC Model Cars are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)