• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dicota D50030-2SM Glare shield Laptop 43,9 cm (17,3") Image format: 16:9 D50030-2SM

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DICOTA D50030-2SM laptop accessories laptop screen protection

  • Laptop screen protection Univer-sal black
  • Material: Polyethylene terephthalate
  • Maximum screen size: 43.9 cm (17.3")
  • Scratch-resistant
  • Quantity per pack: 1 pieces(s)

Technical specifications

  • Product type: Laptop screen protection
  • Maximum screen size: 43.9 cm (17.3")
Product type

Glare shield

Suitable for

Laptop

Suitable for

43,9 cm (17,3")

Features

Minimises blue light

Minimises glare and fingerprints

Touchable

Scratch-proof

Double-sided (matt/glossy)

Privacy screen filter

left/right

Orientation

horizontal

Image format

16:9

Height

215 mm

Width

383 mm

Dim

(W x H) 383 mm x 215 mm

Factory colour

Black

Compatible with

Universal

Material

Polyethylene terephthalate

Compatible with

Universal

Weight

20 g

UKCA

yes

Privacy filtering function

yes

Fingerprint resistant

yes

Easy to remove

yes

Touchscreen compatible

yes

Quantity per pack

1 Stück(e)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3387666 Dicota D50030-2SM Glare shield Laptop 43,9 cm (17,3") Image format: 16:9 D50030-2SM

Description

The DICOTA 2-Way Privacy Filter is ideal for use in public environments such as libraries, large offices, airports and trains. It protects personal and confidential data by darkening the right and left sides of the screen from a +/- 30 degree angle. The filter can be attached to the screen with plastic holders and thus removed easily. In addition, the filter provides protection from scratches, reduces fingerprints and prevents Reflex ions.


This text is machine translated.

Features

  • Mounting with plastic holders and glue points
  • Protects the screen from two sides (left/right)
  • Limits the viewing angle to ±30°
  • Reduces blue light by 43%
  • Works with touch-screen monitors
  • Colours remain true to the original
  • Reduces disturbing Reflex ions and fingerprints
  • High resistance to scratches
  • Matt and glossy side for optimal visibility

What kind of Privacy Screen Protectors are you looking for?