• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dicota Laptop bag BASE XX Plus Suitable for up to: 35,8 cm (14,1") Black

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Laptop bag

Suitable for

35,8 cm (14,1")

Width

37 cm

Height

26 cm

Depth

2.5 cm

Material

Polyurethane

Weight

180 g

Factory colour

Black

Dim

(W x H x D) 37 x 26 x 2.5 cm

Compatible with

Notebook

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2304421 Dicota Laptop bag BASE XX Plus Suitable for up to: 35,8 cm (14,1") Black