• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dicota Laptop bag Eco Slim Case BASE Suitable for up to: 31,8 cm (12,5") Black

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Shoulder strap: Removable/adjustable shoulder strap, padded carrying handles
Product type

Laptop bag

Suitable for

31,8 cm (12,5")

Width

33.5 cm

Height

23.5 cm

Depth

3.5 cm

Material

Polyester

Weight

320 g

Factory colour

Black

Design

Toploader

Dim

(W x H x D) 33.5 x 23.5 x 3.5 cm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2358731 Dicota Laptop bag Eco Slim Case BASE Suitable for up to: 31,8 cm (12,5") Black

Description

DICOTA Eco Slim Case BASE 27.94-31.75cm 11-12.5inch

This text is machine translated.