• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dicota Laptop bag Tasche / Notebook / Slim Case BASE / Suitable for up to: 35,8 cm (14,1") Blue

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Dicota Slim Case BASE NB case 14.1 bl

  • Padded notebook compartment
  • Front pocket with storage space for accessories
  • Document compartment at the back of
  • A comfortable carry handles
  • Detachable shoulder carry strap
  • Available in four colors and three different sizes

Technical specifications

Product type

Laptop bag

Suitable for

33,0 cm (13")

33,8 cm (13,3")

34,3 cm (13,5")

35,6 cm (14")

35,8 cm (14,1")

Inside width

35.0 cm

Inside height

24.5 cm

Internal depth

3 cm

Width

365 mm

Height

275 mm

Depth

40 mm

Features

incl. shoulder strap

Material

Polyester

Weight

0.38 kg

Factory colour

Blue

Design

Toploader

Dim

(W x H x D) 365 x 275 x 40 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1669073 Dicota Laptop bag Tasche / Notebook / Slim Case BASE / Suitable for up to: 35,8 cm (14,1") Blue

Description

Slim Case BASE 13-14.1 blue
Functional notebook case in light design.

Slim Case base is an easy carrying solution for your notebook. In the padded notebook compartment is your personal device optimally protected and with the detachable strap, you can use your laptop securely fastened. Carry your bag conveniently with the handle made of neoprene, or use the removable shoulder strap.

This text is machine translated.