
Highlights & Details
Laptop trolley Eco-top traveller BASE 13-16"
- Made from 11 recycled PET bottles
- Padded main compartment for Notebooks
- Compartment for documents or clothes
- Padded compartment for tablets up to 12.9"
- 25 liter capacity
- Front pocket with workstation for mobile accessories
- Robust telescopic handle
- Low-friction, quiet wheels
- Compartment for address and name plate
- Water-repellent material for comfortable traveling in any weather
Technical specifications
- Product type
Laptop trolley
- Suitable for
33,0 cm (13")
33,8 cm (13,3")
34,3 cm (13,5")
34,5 cm (13,6")
35,6 cm (14")
35,8 cm (14,1")
36,1 cm (14,2'')
38,1 cm (15")
39,1 cm (15,4")
39,6 cm (15,6")
Show more
- Inside width
385 mm
- Inside height
265 mm
- Internal depth
40 mm
- Width
420 mm
- Height
220 mm
- Features
Built-in trolley
Water-repellent
- Material
Recycled PET
- Weight
2.4 kg
- Factory colour
Black
- Dim
(W x H x D) 420 x 220 x 390 mm
- Depth
390 mm
- Product type description
Tasche
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2898386 Dicota Laptop trolley Laptop Roller Top Traveller Eco BASE Suitable for up to: 40,6 cm (16") Black
Description
The Eco Top TRAVELLER BASE is the trolley for environmentally friendly professionals. The product offers storage space for clothes and accessories, protects devices excellently and is easy to carry. Designed for daily use and equipped with practical functions that make life easier. Your 13-16" notebook is maximum protected in a padded compartment. Your tablet up to 12.9" can be safely stored in the padded compartment. The 25 liter main compartment offers storage space for clothes or documents. In the spacious front compartment it has enough place for mobile accessories. Organise your life with easily accessible pockets for your personal utensils such as pens, business cards, identity cards and smartphone. The compartment for the address label makes every journey carefree and stress-free. The reinforced base part, quality wheels, a telescopic rod made of high-quality materials, as well as the resistant and water-repellent main material guarantee long-lasting transport comfort. This makes the Trolley Eco Top Traveller BASE perfect for anyone who is frequently on the move and wants to support the sensible use of PET bottles with an environmentally friendly solution.
This text is machine translated.
What kind of Laptop Cases, Trolleys are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















