
Number
Total (€ 119.99 / piece)
€ 119.99
incl. VAT
14-day return policy included
Highlights & Details
- Dimensionally stable front compartment offers storage space for a 14" laptop, a 10" tablet and for other accessories.
- Integrated TSA (Travel Sentry®-certified) combination lock
- Secure double-coil zipper
- USB port with charging cable
- Integrated address sign for name and address in case the baggage is lost
- 4 easily running, low-noise double castors
- Internal compression straps for secure attachment of your objects
- Additional zipper to expand the storage space by 8 liters
- Material PC/ABS and polyester
Technical specifications
- Product type
Laptop trolley
- Suitable for
31,8 cm (12,5")
33,0 cm (13")
33,8 cm (13,3")
34,3 cm (13,5")
35,6 cm (14")
35,8 cm (14,1")
- Inside width
240 mm
- Inside height
330 mm
- Internal depth
20 mm
- Width
400 mm
- Height
550 mm
- Material
Polyester
- Weight
3040
- Factory colour
Black/grey
- Dim
(W x H x D) 400 x 550 x 200 mm
- Depth
200 mm
- Product type description
Koffer
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2265680 Wenger Laptop trolley Syntry Carry-On Case Suitable for up to: 35,8 cm (14,1") Black/grey
Description
The Businesrolley Syntry is the ideal companion for all business trips. This robust as well as noble carry-on bag is equipped with four light-running dual rollers and can therefore be maneuverd precisely. The semi-stable front compartment protects your 14" laptop and a 10" tablet from damage and also offers sufficient storage space for additional accessories as well as documents. Thanks to the TSA combination lock, you have the perfect and safe companion on your side, even when traveling internationally. This spacious case gets the finishing touch with a USB port and an integrated name plate.
This text is machine translated.
This text is machine translated.
What kind of Laptop Cases, Trolleys are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































