
Highlights & Details
SwissGear Notebook Trolley "Patriot" up to 39.62 cm (15.6")
- For all 39.62cm (15.6") notebooks
- Luxurious leather look
- Detachable notebook bag with organiser
Technical specifications
- Product type
Laptop trolley
- Suitable for
39,1 cm (15,4")
39,6 cm (15,6")
- Inside width
40 cm
- Inside height
31 cm
- Internal depth
6 cm
- Width
44 cm
- Height
40 cm
- Features
Check-in friendly laptop/tablet compartment
Built-in trolley
- Material
Polyamide
Polyester
Vinyl
- Weight
3.9 kg
- Factory colour
Black
- Dim
(W x H x D) 44 x 40 x 27.9 cm
- Depth
27.9 cm
- Material (details)
Polyamide/Polyester/Vinyl
Documents & Downloads
Datasheet
Datasheet 977584 Wenger Laptop trolley Patriot Suitable for up to: 39,6 cm (15,6") Black
User & Safety Instructions
User & Safety Instructions 977584 Wenger Laptop trolley Patriot Suitable for up to: 39,6 cm (15,6") Black
Description
Designed to fit notebooks up to 15.4", the trolley also comes with a separate notebook carry case that can either be stowed inside or looped over the handle and stacked on top of it. The wheeled laptop case can be comfortably pulled along with the adjustable telescopic handle and has a multitude compartments for storing those overnight essentials. Clothing, toiletries, documents, files, portable media players - they'll all fit easily inside.
Furthermore, the notebook trolley complies with most airline restrictions on hand luggage, so you don't have to worry about excess baggage fines at the airport.
Practical yet stylish, the SwissGear Patriot wheeled laptop case really is the perfect travel companion.
Features
- Huge main compartment with document pocket
- Spacious and discreet "overnight stay compartment" for clothing
- Front compartment with built-in business organiser
- Telescopic pulling handle
- Smooth and quiet plastic wheels
- Removable notebook case with organiser handle and adjustable shoulder strap
- Comfortable handle with Soft Grip
- Belt for other trolley attachments
- Sturdy base.
Scope of delivery
- Wenger laptop trolley Patriot up to 39.9 cm (15.6")
Frequently Bought Together
(*All information is plus legal VAT)€ 123.48*
What kind of Laptop Cases, Trolleys are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















