• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dicota Secret 2-Way Privacy screen filter Laptop 33,8 cm (13,3") Image format: 16:9 D31693 Universal

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DICOTA D31693 privacy filter for notebooks 33 cm (13 inch)

  • Blue Light reduction
  • Precise touch functionality and reduction of fingerprints
  • Privacy protection from two sides (left/right)
  • Immediate liability and replacement
  • High scratch resistance
  • Fixing without alignment problems

Technical specifications

Product type

Privacy screen filter

Suitable for

Laptop

Compatible with

Universal

Suitable for

33,8 cm (13,3")

Features

Minimises blue light

Scratch-proof

Touchable

Double-sided (matt/glossy)

Privacy screen filter

left/right

Orientation

landscape

Image format

16:9

Height

185 mm

Width

299.5 mm

Dim

(W x H) 299.5 mm x 185 mm

Factory colour

Black

Weight

0.187 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1925514 Dicota Secret 2-Way Privacy screen filter Laptop 33,8 cm (13,3") Image format: 16:9 D31693 Universal

User & Safety Instructions

User & Safety Instructions 1925514 Dicota Secret 2-Way Privacy screen filter Laptop 33,8 cm (13,3") Image format: 16:9 D31693 Universal

Description

The Secret 2-Way privacy filters prevent the viewing of your display from two sides (left/right)

notebooks have become increasingly popular due to the mobile working. In public places, it is difficult to protect the data on the display from the eyes of third parties. DICOTA has the solution for you! The Secret 2-Way is a highly effective protective film for your display, which protects personal and confidential data from prying eyes. The film adheres directly to the entire surface of your display within seconds thanks to the magnetic strips.

The Secret 2-Way privacy film not only prevents unwanted glances at your display, but also protects against scratches. High mechanical load capacity and easy removeability are further features of this product. The 2-way technology protects the display from viewing from two sides: left/right. A handy and effective way to look at your data only for you. Ideal for use in hotels, buses, trains or airplanes.

This text is machine translated.

What kind of Privacy Screen Protectors are you looking for?