• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dicota Warnschutz Rain cover Hi-Vis 65 Liter Yellow

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Dicota Hi-Vis 65 Liter Rain cover

  • Wasser abweisende Oberfläche
  • Highly visible, fluorescent skin material
  • Reflecting 3M strips
  • Easy to fit in seconds
  • Fitted with elastic material (backpacks up to 610 x 290 x 388 mm)

Technical specifications

Product type

Rain cover

Width

670 mm

Height

700 mm

Weight

260 g

Material

Polyester

Factory colour

Yellow

Design

Rain cover

Features

Water-repellent

Dim

(W x H) 670 mm x 700 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2860385 Dicota Warnschutz Rain cover Hi-Vis 65 Liter Yellow

Description

The rain cover can be attached in seconds to rucksack up to a size of 610 x 290 x 388 mm and consists of coated, durable material, which keeps dry even in strong rain.

The installation of the rain cover is done with a few simple steps; the protective cover is simply placed over the backpack, the elastic material adjusts itself thereby optimally to the contours. The rain cover not only provides reliable protection against moisture, but also ensures good visibility at dusk or at night thanks to the use of fluorescent materials and 3M reflection strips certified according to EN ISO 20471:2013.

This text is machine translated.