• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus 19" server rack cabinet (W x D) 800 mm x 1000 mm 42 U Grey-white (RAL 7035)

EAN:
Part number:
Item no:
1/10
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Digitus network cabinet Unique Light series - 800x1000 mm (WxD)

  • High load capacity of the 483 mm (19")-profile rails of up to 800 kg
  • Pivot handle with profile half-cylinder lock incl. type 333 key on the front door
  • Modular, openable base chassis with removable 19" blind plates
  • Flexible cable routing options thanks to generous cable inlets with brushes in the roof and floor
  • Roof is prepared for the admission of a fan unit as well as an attached, removable cover
  • Ready to use immediately: The delivery is fitted (cabinet can be dismantled completely if required)

Technical specifications

  • Protection type IP20
  • Incl. 4 pieces of M10 leveling feet, enclosed
  • 483 mm (19 ") rails installed at the front and rear within the cabinet, infinitely adjustable
  • 483 mm (19 ") rails are galvanized and numbered in the opposite direction with the height units
  • 483 mm (19 ") profile rails are connected with depth bars for increased stability
  • Bearing load of the 483 mm (19")-profile rails of up to 800 kg
  • Mounting depth for components min.-max. 688-943 mm
  • Modular, openable base chassis with removable 19" blind plates (450 x 670 mm)
  • Bottom cable inlets: 400 x 170 mm (rear), 90 x 750 mm (side)
  • Cable inlets in roof: 90 x 750 mm (side)
Product type

19" server rack cabinet

Rack unit

42 U

Width

800 mm

Depth

1000 mm

Material

Steel plate

Glass

Dim

(W x D) 800 mm x 1000 mm

Weight

149000 g

Factory colour

Grey-white (RAL 7035)

Rack size

483 mm (19")

Keyboard layout

German, QWERTZ

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3629861 Digitus 19" server rack cabinet (W x D) 800 mm x 1000 mm 42 U Grey-white (RAL 7035)

Description

The network cabinets of the Unique Light series were designed and produced for an especially convenient and flexible network cabling. Sophisticated optimizations provide market-compliant stability with maximum flexibility. A modular, open floor chassis with screwed-on 483 mm (19") blind plates offers adequate space for all types of cables. In addition, the side cable inlets with brush are located at the top and bottom of the cabinet, as well as another one in the rear area of the floor chassis. Two pairs of bent and galvanized galvanized, with height units that can be read in opposite directions 483 mm (19")-profile rails are installed in the interior. They can be adjusted in a continuously variable manner and are connected with additional depth braces in the cabinet. Each cabinet is a sturdy steel construction made of up to 1.5 mm thick steel sheet. The coloring is in the form of electrostatic powder coating in the standard colors gray (RAL 7035) and black (RAL 9005). Modular locking and removable side panels as well as doors improve accessibility. A door stop can be changed. Furthermore, due to the disasseeable design, the cabinets can be completely dismantled if required.


This text is machine translated.

Features

  • Front door made of complete steel frame with certified safety glass, one piece
  • Pivot handle with profile half-cylinder lock incl. type 333 key on the front door
  • 1-point lock on all doors
  • Removable side panels with type 333 Vorreiberschloss and additional snap-lock
  • Removable rear panel with type 333 predator lock
  • Roof is prepared for the admission of a fan unit as well as an attached, removable cover
  • Ground points in the cabinet and on removable doors/walls
  • Ready to use immediately: The delivery is fitted (cabinet can be dismantled completely if required)

Scope of delivery

  • Grounding cable-set
  • Installation set (screws, cage nuts, washers)
  • 2 x key
  • 4 x Leveling base, M10

Hints

Please provide a phone number when placing your order, to allow us to arrange for a delivery date.

What kind of Network Cabinets are you looking for?

Accessories

(*All information is plus legal VAT)