• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus A-CC-B Blue 100 pc(s)

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Digitus color clips for patch cable - Blue

  • Easy identification: Using different colors allows for quick and easy visual identification of cables, reducing the likelihood of installation, maintenance, or troubleshooting errors.
  • Organizational Efficiency: Colour-coded cable clips help organize and improve overall cable management and reduce confusion in complex network environments.
  • Error prevention: The likelihood of cables being connected incorrectly is minimized and the reliability and stability of the network is improved.
  • Fast troubleshooting: During maintenance, technicians can quickly identify and track specific cables
  • Scalability: New cables can easily be integrated into existing infrastructure without disrupting the entire system.
  • Ease of use: The versatility of these color clips, designed to work seamlessly on both sides of the patch cable to provide seamless and comprehensive cable identification.

Technical specifications

  • AWG 24/7 - 27/7
  • Compatibility CAT 5e - CAT 6A patch cable
  • Material: PVC.
Product type

Patch cable identifier

Type

Colour clip

Factory colour

Blue

Content

100 pc(s)

n.rel.

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3046086 Digitus A-CC-B Blue 100 pc(s)

Description

Colour clips for patch cables simplify cable identification in the network. Available in different colors, these clips help organize cables according to their function or destination. This increases efficiency and reduces the probability of failure during installation and maintenance. Quick troubleshooting is easier because technicians can easily identify and track specific cables. In addition, the standardized color coding system supports scalability and enables seamless integration of new cables in the expansion of the networks. In addition to functionality, color-coded clips contribute to a professional and organized appearance in network environments.

This text is machine translated.