• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus AK-330500-000-S HDMI Adapter [1x HDMI socket - 1x HDMI socket] Black

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

42 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HDMI Adapter

  • 4K/Ultra HD and 3D capable + Ethernet connectivity
  • 'HDMI' logo with the text 'High Definition Multimedia Interface' underneath.<br><br>(Note: While this appears to be a direct English translation already, I've ensured it uses British English spelling and conventions.)

Technical specifications

Product type

TV/monitor Adapter

Connection type

HDMI

No. of A connectors

1 x

Type A

HDMI socket

No. of B connections

1 x

Type B

HDMI socket

Factory colour

Black

Video resolution

3840 x 2160 Pixel

Connector version

straight

Cable use

TV/monitor

Version

Adapter

Range of use

Monitors/TV adapters

Cable version

HDMI High Speed + Ethernet

Signal flow direction

Bidirectional (bi)

Halogen-free

No

Weight

0.013

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 678210 Digitus AK-330500-000-S HDMI Adapter [1x HDMI socket - 1x HDMI socket] Black

Description

This Full HD (1080p) and 3D suitable adapter can be used for extension of two conection cables, for example.

· Support 4K/2K with 60Hz

Features

  • 1080p HDTV standard:
  • HDTV resolution max.: 1920 x 1200 Pixel, 60 Hz
  • Hood: cast
  • Shielding: simple shielding
  • Contact surface: nickel-plated

More interesting products

(*All information is plus legal VAT)