• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus AK-340403-001-S DisplayPort / VGA Adapter [1x DisplayPort plug - 1x VGA socket] Black 15.00 cm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

164 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DisplayPort adapter cable to VGA 15 cm

  • Film and braid shielding
  • AWG 32

Technical specifications

Product type

TV/monitor Adapter

Connection type

DisplayPort

VGA

No. of A connectors

1 x

Type A

DisplayPort plug

No. of B connections

1 x

Type B

VGA socket

Cable length

15.00 cm

Factory colour

Black

Video resolution

2048 x 1152 Pixel

Shielding

Braid shielding/shielding film

Connector version

straight

28

Cable use

TV/monitor

Version

Adapter

Range of use

Monitors/TV adapters

DisplayPort version

DisplayPort 1.1

Copper

Cable design

Round

Cable version

VGA

Signal flow direction

Unidirectional (uni)

Halogen-free

No

Cable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 993792 Digitus AK-340403-001-S DisplayPort / VGA Adapter [1x DisplayPort plug - 1x VGA socket] Black 15.00 cm

Conformity certificate

Conformity certificate 993792 Digitus AK-340403-001-S DisplayPort / VGA Adapter [1x DisplayPort plug - 1x VGA socket] Black 15.00 cm

Description

The DisplayPort adapter cable is ideal for connecting a notebook with DisplayPort output to a VGA monitor or projector, for example.

Features

  • Number of strands: 14

More interesting products

(*All information is plus legal VAT)