• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DA-70828 HDMI / USB-C® Adapter [1x USB-C® - 2x HDMI socket] Black Shielded, Round 0.18 m

1/8
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

TV/monitor Adapter

Connection type

HDMI

USB-C®

No. of A connectors

1 x

Type A

USB-C®

No. of B connections

2 x

Type B

HDMI socket

Cable length

0.18 m

Factory colour

Black

Video resolution

1920 x 1080 Pixel

2560 x 1440 Pixel

3840 x 2160 Pixel

4096 x 2160 Pixel

Connector version

straight

Cable features

Shielded

Round

Cable use

TV/monitor

Version

Adapter

Range of use

Monitors/TV adapters

HDMI version

HDMI 1.4b

Copper

Cable design

Round

Cable version

HDMI High Speed

Cable specs

HDMI 1.4b

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2754527 Digitus DA-70828 HDMI / USB-C® Adapter [1x USB-C® - 2x HDMI socket] Black Shielded, Round 0.18 m

More interesting products

(*All information is plus legal VAT)