• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DA-71120 M.2 SSD enclosure 2230, 2242, 2260, 2280 USB C® (USB 3.1 2nd gen)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

M.2 SSD enclosure

HDD connection

M.2 PCIe NVMe

Compatible with

2230

2242

2260

2280

Supported HDD size (max.)

8 TB

Interfaces

USB C® (USB 3.1 2nd gen)

Transfer rate

10 GBit/s

Power supply (LOV)

via USB

Features

closed

Storage media features

Aluminium casing

M.2 slot

Material

Aluminium

Aluminium/PVC

Factory colour

Black

Width

40 mm

Height

12 mm

Depth

112 mm

Dim

(W x H x D) 40 x 12 x 112 mm

Weight

306 g

No. of USB ports

1 x

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2390006 Digitus DA-71120 M.2 SSD enclosure 2230, 2242, 2260, 2280 USB C® (USB 3.1 2nd gen)

User & Safety Instructions

User & Safety Instructions 2390006 Digitus DA-71120 M.2 SSD enclosure 2230, 2242, 2260, 2280 USB C® (USB 3.1 2nd gen)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.