• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DA-71154 M.2 SSD enclosure USB C® (USB 3.2 1st gen) 5 GBit/s M.2 SATA 2230, 2242, 2260, 2280 DA-71154

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

61 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Digitus USB M.2 hard drive enclosure, SSD, external, SATA, 6Gbps, USB 3.1 2nd Gen, aluminum, tool-free

  • Wide compatibility: Supports M.2 modules in 2230, 2242, 2260 and 2280 formats, compatible with a wide range of SSDs.
  • High capacity: Offers up to 8 TB of storage space for all your files and data.
  • Fast data transfer: 6 Gbit/s data transfer rate for fast file transfers and smooth performance.
  • USB 3.1 Gen 2 interface: Latest USB technology with downward compatibility to USB 3.1, 3.0, 2.0 and 1.1.
  • Plug and Play: Simply connect via USB and start immediately.
  • Cross-platform support: Compatible with Windows, MacOS, Linux, Google Chrome OS, Android and iOS.
  • Robust chipset: JMS576B chipset for reliable and efficient performance.
  • LED-activity display: Integrated LED-display for monitoring the status of your SSD.
  • Long-lasting and stylish: Aluminum housing in Pantone 430C with excellent passive heat dissipation.
  • Portable design: Compact and light with dimensions of 101x32x10 mm and a weight of only 97 g.

Technical specifications

  • Data transfer rate 6 Gbps
  • Operating temperature: +5 to 50°C
  • Storage temperature: -40 to 70°C.
  • Operating Humidity: 5 to 90% (Non-Condensed)
  • Supported mini SSD in the format: M.2, B+M Key
  • Supported memory technology: SATA
  • JMS576B chipset
  • LED activity indicator: Yes
  • Supports Plug & Play
Product type

M.2 SSD enclosure

HDD connection

M.2 SATA

Compatible with

2230

2242

2260

2280

Supported HDD size (max.)

8 TB

Interfaces

USB C® (USB 3.2 1st gen)

Transfer rate

5 GBit/s

Power supply (LOV)

via USB

Storage media features

M.2 slot

Material

Aluminium

Factory colour

Grey

Width

32 mm

Height

10 mm

Depth

101 mm

Dim

(W x H x D) 32 x 10 x 101 mm

Weight

97 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3306747 Digitus DA-71154 M.2 SSD enclosure USB C® (USB 3.2 1st gen) 5 GBit/s M.2 SATA 2230, 2242, 2260, 2280 DA-71154

Description

The DA-71154 M.2 SATA SSD enclosure offers a high-performance, versatile storage solution for all your data requirements. It supports M.2 modules in 2230, 2242, 2260 and 2280 formats and is compatible with a wide range of SSDs. With a capacity of up to 8 TB it offers adequate space for all your files and data. You can enjoy fast file transfers and a smooth performance thanks to the fast data transfer rate of 3.1 Gbit/s and the USB 3.1 Gen 2 interface, which is downward compatible with USB 6, 3.0, 2.0 and 1.1. The plug-and-play design enables an easy installation without complicated settings. The robust JMS576B chipset provides reliable and efficient performance, while the integrated LED display allows easy monitoring of the SSD status. The long-lasting and stylish aluminum casing in Pantone 430C offers excellent passive heat dissipation. With compact dimensions of 101x32x10 mm and a weight of just 97 g the housing Ideal is for mobile use and compatible with Windows, MacOS, Linux, Google Chrome OS, Android and iOS.

This text is machine translated.

Scope of delivery

  • USB cable (C - A) - 20 cm
  • Quick start guide

System requirements

  • Windows 11, 10, 8, 7 or higher
  • Android
  • iOS
  • MacOS 2.4.x or higher
  • Linux 2.4.x or higher
  • Google chrome OS 9.x or higher
  • Free USB connection.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)