• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akasa AK-ENU3M2-08 M.2 SSD enclosure USB C® (USB 3.2 2nd gen) 10 GBit/s M.2 PCIe NVMe 2230 AK-ENU3M2-08

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

188 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Akasa AK-ENU3M2-08 M.2 SSD enclosure

  • USB3.2 Gen 2 Type C NVMe enclosure with up to 10 Gbps transfer speed
  • Magnetic attachment for the iPhone
  • While you enjoy 10Gbps Super Speed fast file transfer, you can still quickly charge by another charging port that supports up to 100w fast charging Compatible with M-Key/M+B Key 2230 NVMe SSD specification
  • External interface: USB 10Gbps Type-C®
  • Internal interface M.2 PCIe Gen 3 (compatible with M-Key and B+M-Key SSD)
  • Compatibility: PCIe NVMe SSD size 2230

Technical specifications

Product type

M.2 SSD enclosure

HDD connection

M.2 PCIe NVMe

Compatible with

2230

Supported HDD size (max.)

2 TB

Max. hard drive height

8 mm

Interfaces

USB C® (USB 3.2 2nd gen)

Transfer rate

10 GBit/s

Power supply (LOV)

via USB

Features

magnetic

Storage media features

M.2 slot

Material

Aluminium (anodized)

Factory colour

Aluminium (anodised)

Width

60 mm

Height

60 mm

Depth

13 mm

Dim

(W x H x D) 60 x 60 x 13 mm

Weight

70 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3281397 Akasa AK-ENU3M2-08 M.2 SSD enclosure USB C® (USB 3.2 2nd gen) 10 GBit/s M.2 PCIe NVMe 2230 AK-ENU3M2-08

Description

MagSafe compatibility: This SSD housing has a built-in magnetic ring that makes it compatible with MagSafe technology.
With Power delivery port: You can charge your phone while you use it.
ProRes Video Recording and Storage: Supports ProRes 4K Video for iPhone 15 Pro/Pro Max Direct External Recording.
Supercapacitor: It can prevent sudden power outages from causing data loss on the SSD.

This text is machine translated.

Features

  • External interface: USB 10Gbps Type-C®
  • Internal interface M.2 PCIe 3.0 (compatible with M key and x2 B+M key SSD)
  • Compatibility: PCIe NVMe SSD size 2230
  • Maximum data transfer rate of 10 Gbps (USB 3.2 Gen 2)
  • Material: Aluminium alloy with anodized surface

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)