• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink UA0389 M.2 SSD enclosure USB C® (USB 3.2 2nd gen) 10 GBit/s M.2 PCIe NVMe, M.2 SATA 2230, 2242, 2260, 2280 UA03

1/7
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LogiLink UA0389 - USB 3.2 1st Gen case for M.2 NVMe (PCIe) & SATA (NGFF) SSDs, silver

  • Suitable for M.2 SSD, PS5 and Xbox
  • USB 3.2 2x 2nd Gen port with up to 10 Gbps data transfer
  • Casing made of high-quality aluminum
  • Supports SSD with up to 4 TB
  • Specially designed for M keys and M + B keys (including size 22x30/22x42/22x60/22x80 mm)
  • Plug and play – no driver installation necessary
  • Supports Windows, Linux, Android, Chrome OS and Mac OS
  • Colour: Silver.
  • Material: Aluminium
  • USB-C® connection cable is included in the delivery

Technical specifications

Product type

M.2 SSD enclosure

HDD connection

M.2 PCIe NVMe

M.2 SATA

Compatible with

2230

2242

2260

2280

Supported HDD size (max.)

4 TB

Max. hard drive height

80 mm

Interfaces

USB C® (USB 3.2 2nd gen)

Transfer rate

10 GBit/s

Factory colour

Aluminium

Width

37.5 mm

Height

12.5 mm

Depth

113 mm

Dim

(W x H x D) 37.5 x 12.5 x 113 mm

Weight

40 g

Wireless charging

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2623624 LogiLink UA0389 M.2 SSD enclosure USB C® (USB 3.2 2nd gen) 10 GBit/s M.2 PCIe NVMe, M.2 SATA 2230, 2242, 2260, 2280 UA03

Description

Provides an easy way to connect M.2 SSD to your laptop, PS5 and Xbox for ultra-fast data transfers, memory expansion, file backup, data recovery, Enable system update and disk cloning. Designed for M-Key or M+B-Key with sizes 22x30 mm, 22x42 mm, 22x60 mm and 22x80 mm.

This text is machine translated.

Features

  • Provides an easy way to connect M.2 SSD to your laptop, PS5 and Xbox for ultra-fast data transfers, memory expansion, file backup, data recovery, enable system update and disk cloning. Designed for M-Key or M+B-Key with sizes 22x30 mm, 22x42 mm, 22x60 mm and 22x80 mm.

Scope of delivery

  • USB casing
  • USB-C cable
  • 3x Silicon Pad

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)