• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dockcase 5s PLP Smart M.2 SSD enclosure USB C® (USB 3.2 2nd gen) 10 GBit/s M.2 PCIe NVMe 2230, 2242, 2260, 2280 DSWC1P-5

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

62 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DOCKCASE DSWC1P-5 DOCKCASE M.2

  • Screen: 3.38 cm (1.33 inches) 240 × 240 LCD
  • Protection against power failure: Typically 5 seconds
  • Capacitor lifetime: 500,000+ battery cycles
  • Supported hard disk types: M key M.2(NVMe/PCIe); B&M key M.2(NVMe/PCIe)
  • Supported hard drive specification 2230/2242/2260/2280
  • Supported SSD capacity: Up to 2TB
  • USB 3.2 Gen 2(10Gbps) Type C® ×1 interface
  • Power requirement: Max DC 5V±0.25V⎓3A
  • Control: D-Key key
  • USB 3.2 1st Gen 2 10Gbps cable
  • Material: Aluminium alloy, hardened glass

Technical specifications

Product type

M.2 SSD enclosure

HDD connection

M.2 PCIe NVMe

Compatible with

2230

2242

2260

2280

Supported HDD size (max.)

2 TB

Interfaces

USB C® (USB 3.2 2nd gen)

Transfer rate

10 GBit/s

Power supply (LOV)

via USB

Features

screw fixing

Storage media features

M.2 slot

Material

Aluminium

Factory colour

Grey

Width

127 mm

Height

39 mm

Depth

14 mm

Dim

(W x H x D) 127 x 39 x 14 mm

Weight

95 g

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3125122 Dockcase 5s PLP Smart M.2 SSD enclosure USB C® (USB 3.2 2nd gen) 10 GBit/s M.2 PCIe NVMe 2230, 2242, 2260, 2280 DSWC1P-5

Description

Supports the prediction of the life of SSDs and identifies the authenticity of information in order to avoid the purchase of inferior hard disks: DOCKCASE - The first intelligent SSD housing with an HD display can complete the intelligent recognition of SSDs when the intelligent SSD housing is switched on. DOCKCASE can quickly identify and view SSD health status after power-up, hard drive life, power-on times, and capacity remaining at a glance. Secure data, safe working.
Supports hot-swap, can offer 5s PLP to prevent data loss: The Power loss protection from DOCKCASE Smart SSD Enclosure provides about 5 seconds of write time after a power outage (the actual time is affected by the state of work and power consumption of the SSD), no data loss, no hard drive damage.
Supports 10 Gbps of HIGH SPEED: The external DOCKCASE M.2 NVMe SSD enclosure uses the Realtek RTL9210 controller chip and the latest USB 3.1 Gen 2 Type-C® interface. Supports the UASP acceleration protocol and supports a theoretical data transfer rate of up to 10 Gbps. When using high-performance NVMe media, read/write performance may exceed 900 MB/s.
Compatibility: DOCKCASE M.2 for USB housing fits NVMe PCIe size 2230/2242/2260/2280, supports M-Key and B&M Key UASP (up to 2TB SSD)
Supports dual heat dissipation: In addition to supporting NVME, the DOCKCASE RTL 9210 control chip is equipped with temperature control that can be up to 10 degrees lower than other chips, reducing heat generation from the source. The first cover with graphite heat conductive pad increases the heat dissipation area and timely dissipates the heat so that your SSD can maintain high transmission speeds and extend its durability.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)