• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DA-81001 Barcode scanner Corded 1D LED Black Handheld incl. base USB type A

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

743 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Barcode Scanner

  • Precise scanning of 1D barcodes (barcodes)High Resolution: Scans high-resolution bar codes200 scans per minute, bi-directional for reliable detection

Technical specifications

  • 1D scanPower consumption 3.3 -5 V DC, 100mA (1µA at idle)Power supply: USBScan type: BidirectionalSensor: LinearCPU: ARM 32-bit CortexInterface: USBLight source: 650 nm visual laser diodeTrigger: Push buttonNumber of scans: 200 per secondError rate in bits: 1/5 Mio, 1/20 Mio.Resolution: ≥3.3milScan width 30 cmDepth of field: 3.3 mil @ 2 mm-100 mm, 10 mil @2 mm-350 m; 15.6 mil @ 5 mm - 600 mm; 35 mil @ 10 mm-1000 mmScanning angle: Rotation angle ±30°, inclination angle ± 45, declination angle ± 60°Decoding types: EAN-8, EAN-13, EAN-128, Code 39, Code 93, UPC, GS1 DATABAR, GS1-128, ISSN, MSI, Industrial 2 of 5, JAN-8, JAN-13, Code 32, IATA, ITF, ITF-14, Matrix 2 of 5, ITF-6, RSS limited, RSS extended, Industrial 25, Code 128, Codabar, Big CodeButton cycle: 500,000 timesLaser cycle: 10,000 timesCompatible with Windows/Android/iOS/Mac/Linux systemsMaterial: ABS & PCProtection class: IP54Operating temperature: - 20 °C to 50 °CStorage temperature: -40 °C to 70 °C.Cable 2 m (USB - RJ45)Dimensions (HxWxD) 16.5 x 6.3 x 8.7 cmWeight: 110 gColour: Black/Grey.
Product type

Barcode scanner

Type

DA-81001

Type

Handheld incl. base

Scanning technology

LED

Readable code types

1D

Reading distance (max.)

300 mm

Scanning confirmation

Acoustic

LED

Scan rate

200 Scans/s

Cordless scanning

Corded

Range of use

Healthcare

Retail

Manufacturing

Factory colour

Black

Interfaces

USB type A

Cable length

2 m

Protection class

IP54

Width

165 mm

Height

87 mm

Depth

63 mm

Weight

110 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2528842 Digitus DA-81001 Barcode scanner Corded 1D LED Black Handheld incl. base USB type A

Description

Digitus DIGITUS® 1D barcode scanner works reliably and economically. The ergonomic design fits well in the hand and makes it an excellent choice for various working environments such as trade, logistics and trade of all kinds. With 200 scans per minute, this bi-directional scanner delivers the best results. The hand-held scanner is suitable for high-resolution barcodes with up to 90 characters. Each scan is confirmed with visual and acoustic signals, supporting the most common types of coding. Large scanning angles also speed up the barcode recognition. The scanner is dust-protected and water-resistant, impacts are absorbed by the silicone cover and protect against damage.

This text is machine translated.

Features

  • Suitable for barcodes of up to 90 charactersDustproof and waterproof (IP54)ideal for trade, logistics and trade of all kindsPlug and Play - no additional drivers requiredSilicone sleeve absorbs impacts and protects against damageAcoustic and visual scan confirmation

Scope of delivery

  • 1 x handheld barcode scanner 1D1 x scanner holder1 x cable, USB - RJ45, 2 m1 x QIG

More interesting products

(*All information is plus legal VAT)