• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce FS5022J 2D barcode scanner Corded 2D Imager Silver, Black Desktop USB

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

156 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 259.00 / piece)
€ 310.00
-16 %
€ 259.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Barcode Scanner 2D USB

  • Professional Scan Engine for high speed and precision
  • Suitable for all standard 1D and 2D codes, such as EAN, UPC, Data Matrix, QR Code, GS1 Databar, etc.
  • Auto sense mode for automatic scanning, as soon as a code is recognized
  • Incl. Stand for stationary application
  • Powered by Riotec
  • 'powered by RIOTEC' in stylised lettering on a black background.<br><br>Note: This translation maintains the original meaning and uses British English spelling (stylised instead of stylized).

Technical specifications

  • Light source: LED (wavelength 617 nm)
  • Sensor CMOS (752 x 480 pixels)
Product type

2D barcode scanner

Type

FS5022J

Type

Desktop

Scanning technology

Imager

Readable code types

2D

Reading distance (max.)

380 mm

Scanning confirmation

Acoustic

Scan rate

60 Scans/s

Cordless scanning

Corded

Range of use

Retail

Factory colour

Silver

Black

Interfaces

USB

Cable length

2.00 m

Protection class

w/o certification

Width

54 mm

Height

30 mm

Depth

60 mm

Weight

150 g

Weight, information

without accessories

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1897136 Renkforce FS5022J 2D barcode scanner Corded 2D Imager Silver, Black Desktop USB

Description

2D barcodes are omnipresent: You are in the electronic vouchers, customer cards or even on stock. If the new 2D barcodes with the existing 1D scanner cannot be registered, it comes in a shop or warehouse significant delays and angry customers. With the Renkforce barcode scanner you can easily, quickly and flexibly all 2D and 1D Barcodes scanning.

Optimum flexibility
With this scanner provide a wide range of 1D and 2D barcodes is no longer a problem there. Thanks to a professional scan engine, the scanner detects even the most difficult codes reliably such as poorly printed. Thanks to auto-sensing, the scan process by automatic detection of a code. With an optimum mounting is so up to a maximum distance of 200 mm no user intervention.

Suitable for everyone
Through the simple Plug & Play connection is the Barcode Scanner is also optimally suitable for absolute beginners. A time-intensive driver installation is not necessary - this saves time and nerves.

Fast work
With a scanning speed of 60 frames per second you get already after shortest time an LED and sound signal, which gives you the successful scan the barcode is indicated.

This text is machine translated.

Features

  • To read 1D bar code types: Code 128, EAN-13, EAN-8, Code 39, Code 32, UPC-A, UPC-E, Codabar Interleaved 2 of 5, Code 93, UCC/EAN-128, GS1 Databar, Industrial 2 of 5, Matrix 2 of 5, standard 2 of 5
  • To read 2D barcode types: PDF417, MicroPDF417, QR Code, Micro QR Code, Data Matrix, Aztec

Scope of delivery

  • Barcode Scanner 2D USB
  • 1 x base
  • Quick guide
  • User manual

More interesting products

(*All information is plus legal VAT)