• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce 2D barcode scanner Corded 2D Imager Black Desktop USB A (USB 1.1), USB A (USB 2.0)

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

38 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 199.99 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce Barcode Scanner 2D

  • Quickly captures 1D/2D barcodes on paper or screen
  • Supports all common 1D / 2D codes incl. EAN, UPC, Data Matrix, QR Code, and GS1 Databar
  • Reads QR code both on paper or on phone screens
  • Handheld use, includes stand
  • Easy installation

Technical specifications

  • Motion tolerance: 3.0/sec. So, it can read the barcodes quickly than others.
Product type

2D barcode scanner

Type

RF-4353432

Type

Desktop

Scanning technology

Imager

Readable code types

2D

Reading distance (max.)

260 mm

Scanning confirmation

Acoustic

Scan rate

60 Scans/s

Cordless scanning

Corded

Range of use

Retail

Factory colour

Black

Interfaces

USB A (USB 1.1)

USB A (USB 2.0)

Cable length

242.00 cm

Width

82 mm

Height

156 mm

Depth

88 mm

Weight

246 g

Weight, information

approx.

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2176716 Renkforce 2D barcode scanner Corded 2D Imager Black Desktop USB A (USB 1.1), USB A (USB 2.0)

Conformity certificate

Conformity certificate 2176716 Renkforce 2D barcode scanner Corded 2D Imager Black Desktop USB A (USB 1.1), USB A (USB 2.0)

Description

A high-resolution motion-tolerant CMOS sensor enables scanning static and moving barcodes quickly and accurately. Suitable for PoS areas in grocery stores, supermarkets and other types of retail outlets. Captures QR codes printed on paper or displayed on mobile devices (e.g. e-Wallet).
Plug & Play make the set-up straightforward as no time-consuming software installation required. Codes are scanned at a rate of 60 fps, scan completion is indicated by a LED and an acoustic signal.

Suitable for code formats listed below:
1D: EAN-8, EAN-13, ISSN, ISBN, UPC-A, UPC-E, Code 11, Code 32, Code 39, Code 93, Code 128, Codabar, Industrial 2 of 5, Interleaved 2 of 5, Matrix 2 of 5, GS1-128, GS1 Databar, GS1 DataBar Limited, GS1 DataBar Expanded
2D: PDF417, MicroPDF417, QR Code, Micro QR Code, Data Matrix, Aztec

Features

  • Sensor: 1280×1024p CMOS
  • Detection angles: 360° tilt, ±60° pitch, ±70° pan
  • LED (620 nm, red)
  • Scan indicators: LED & Beep

Scope of delivery

  • Barcode scanner with USB HID cable
  • Mount set (stand, screw, washer)
  • Quick guide
  • User manual

More interesting products

(*All information is plus legal VAT)