• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DK-1613-A-VH-305 Network cable CAT 6A U/UTP 0.25 mm² Light blue 305 m

1/2
Product type
Network cable
Specification
CAT 6A
Shielding
U/UTP
Cross section (each core)
0.25 mm²
Cable features
Flame-retardant
Simplex
twisted pairs
Halogen-free
rigid core
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 1.07)
€ 325.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Network cable

CAT 6A

U/UTP

Cross section (each core)

0.25 mm²

Cross section

0.25 mm²

Cable features

Flame-retardant

Simplex

twisted pairs

Halogen-free

rigid core

Outside Ø

7 mm

Factory colour

Light blue

Max. frequency

500 MHz

Content

305 m

AWG max.

23

Manufacturer part #

DK-1613-A-VH-305

Type

DK-1613-A-VH-305

Min. temperature range (flexible installation)

0 °C

Max. temperature range (flexible installation)

50 °C

Min. temperature range (fixed installation)

75 °C

Max. temperature range (fixed installation)

-20 °C

Halogen-free

Yes

Documents & Downloads

Datasheet

Datasheet 1548883 Digitus DK-1613-A-VH-305 Network cable CAT 6A U/UTP 0.25 mm² Light blue 305 m

User & Safety Instructions

User & Safety Instructions 1548883 Digitus DK-1613-A-VH-305 Network cable CAT 6A U/UTP 0.25 mm² Light blue 305 m

What kind of Unassembled Network Cables are you looking for?