• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DK-1617-020S RJ45 Patch cable CAT 6 U/UTP 2.00 m Grey Halogen-free, Flame-retardant, Flexible, Unshielded 1 pc(s

1/12
Product type
Patch cable
Specification
CAT 6
Shielding
U/UTP
Connection type
RJ45
Cable length
2.00 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Digitus CAT 6 U-UTP Slim Patch cable, Cu, LSZH AWG 28/7, length 2 m, color gray

  • Small external diameter of 3.65 mm is suitable for a flexible use
  • With LSZH (Low Smoke Zero Halogen) outer sheath for best fire behavior and low smoke emission.
  • Transparent Red colored plug for easy identification of Category 6 (250MHz)
  • Inner conductor: Copper (Cu)

Technical specifications

  • Allocation 1:1
  • Category: cat 6
  • Shielding: U-UTP, unshielded
  • Length: 2 m
  • Colour: grey
  • Slim version: true
  • Sheath: LSOH
  • Cable setup: 4 x 2 AWG 28/7, twisted pair
  • 2x RJ45 plug (8P8C)
  • Hoods with kink protection, strain relief and locking protection
  • Length designation on the hoods
  • Inner conductor: Copper (Cu)
  • Halogen-free: Yes
  • Pin assignment: 1:1
  • Category: 6
  • AWG cross-section 28
  • Kink protection sleeve: Molded
  • Connector type terminal 1:RJ45 8(8)
  • Connector type track 2: RJ45 8(8)
  • Cable construction: 4x2
  • Flame-resistant design: Yes
  • Color of the bend relief: Gray
  • Locking mechanism: Yes
  • NVP value: 69
  • Oil resistant according to EN 60811-404: no.
  • Bending radius 4D (outer diameter x 4)
Product type

Patch cable

CAT 6

U/UTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

2.00 m

Factory colour

Grey

Connector version

straight

Cable features

Halogen-free

Flame-retardant

Flexible

Unshielded

28/7

Cable use

Networks

Version

Cable

Cable design

Round

Copper

Max. frequency

250 MHz

LAN transfer rate

100 MBit/s

1000 MBit/s

2500 MBit/s

Halogen-free

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2377886 Digitus DK-1617-020S RJ45 Patch cable CAT 6 U/UTP 2.00 m Grey Halogen-free, Flame-retardant, Flexible, Unshielded 1 pc(s

User & Safety Instructions

User & Safety Instructions 2377886 Digitus DK-1617-020S RJ45 Patch cable CAT 6 U/UTP 2.00 m Grey Halogen-free, Flame-retardant, Flexible, Unshielded 1 pc(s

Description

The Digitus DIGITUS® Slim patch cables are characterized by their small outer diameter and flexible sheath. Thanks to the thin design, a versatile use in your network is possible. Furthermore, the DIGITUS® Slim patch cables are manufactured according to ISO/IEC 11801 and DIN EN 50173 cat 6 standard. Digitus They guarantee that the cable installation meets the ISO & EN Channel specification and offer an excellent performance in the Digitus DIGITAL cat 6 cabling. The performance has been tested up to 250 MHz, including performance features such as near-talk ("NEXT"). The Digitus DIGITAL® patch cables are specially developed to meet all requirements in the various application areas. Each cable is equipped with a molded kink protection sleeve with strain relief. In addition, the grommet has a locking lever protection, which prevents the wiring from being hooked up and the break-off of the locking lever of the plug.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.