• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DK-1632-A-003S-BL-10 RJ45 Patch cable CAT 6A 0.3 m Black 10 pc(s)

1/10
Product type
Patch cable
Specification
CAT 6A
Connection type
RJ45
Cable length
0.3 m
No. of A connectors
1 x
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Patch cable

CAT 6A

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

0.3 m

Factory colour

Black

Connector version

straight

Cable use

Networks

RJ45

Version

Patch cable

Cable design

Round

UKCA

yes

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.