• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DK-1644-100/BL-OD RJ45 Patch cable CAT 6 S/FTP 10.00 m Black UV-resistant, twisted pairs 1 pc(s)

Product type
Patch cable
Specification
CAT 6
Shielding
S/FTP
Connection type
RJ45
Cable length
10.00 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

186 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DIGITUS Professional CAT 6S-FTP outdoor patch cable, AWG 27/7, Twisted Pair, 10 m long, black

  • Excellent Power and connection quality for your network with UV-resistance.
  • Hoods with bend protection, strain relief and locking lever protection.

Our service for you

Technical specifications

Product type

Patch cable

CAT 6

S/FTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

10.00 m

Factory colour

Black

Connector version

straight

Cable features

UV-resistant

twisted pairs

27/7

Cable use

Networks

Version

Cable

Cable design

Round

Copper

Max. frequency

250 MHz

LAN transfer rate

100 MBit/s

1000 MBit/s

2500 MBit/s

Halogen-free

No

UKCA

yes

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 1545730 Digitus DK-1644-100/BL-OD RJ45 Patch cable CAT 6 S/FTP 10.00 m Black UV-resistant, twisted pairs 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1545730 Digitus DK-1644-100/BL-OD RJ45 Patch cable CAT 6 S/FTP 10.00 m Black UV-resistant, twisted pairs 1 pc(s)

Certificate

Certificate 1545730 Digitus DK-1644-100/BL-OD RJ45 Patch cable CAT 6 S/FTP 10.00 m Black UV-resistant, twisted pairs 1 pc(s)

Description

The new category 6 S/FTP Patch cable from the DIGITUS® are manufactured and tested according to ISO/IEC 11801 and DIN EN 50173 CAT 6 Standard. The patch cables guarantee that the cable installation of ISO and EN channel specification and offer an outstanding performance in the DIGITUS ® CAT6 cabling. With the UV-resistant PE-outer sheath, insured this outdoor patch cable a safe installation in areas with strong temperature fluctuations and exposed to the sun.

This text is machine translated.

Features

  • Hoods with bend protection, strain relief and locking lever protection

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 21.77*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)