• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DK-1644-A-030-G-10 RJ45 Patch cable CAT 6A S/FTP 3.00 m Green 10 pc(s)

1/7
Product type
Patch cable
Specification
CAT 6A
Shielding
S/FTP
Connection type
RJ45
Cable length
3.00 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Digitus CAT 6A S/FTP Patch cord, 10 pcs

  • The 3-meter (300-inch) Category 6A Ethernet cable transmits data at speeds of up to 10000 Mbps (10 Gbps), for example, for fiber-optic Internet speeds in your home networkCAT.6A LAN cables (class EA) with a maximum bandwidth of 500 MHz offer excellent connection properties for gigabit networks in private and corporate networksThrough the RJ45 connector compatible with networks with CAT.5(e), CAT.6, CAT.7 & CAT.8 cables - device compatible e.g. with: FritzBox, gaming consoles like Xbox & Playstation, computers, televisions, printers, etc.

Technical specifications

  • Inner conductor: Copper (Cu)10 piecesAllocation 1:1Category: CAT 6AShielding: S-FTP, pairs in metal film and braid shieldedColour: greenCable setup 4 x 2 AWG 26/7, Twisted pairSheath LSOHSlim Version: No.
Product type

Patch cable

CAT 6A

S/FTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

3.00 m

Factory colour

Green

Connector version

straight

26/7

Cable use

Networks

Version

Cable

Cable design

Round

Copper

Max. frequency

500 MHz

LAN transfer rate

100 MBit/s

1000 MBit/s

2500 MBit/s

10000 MBit/s

Halogen-free

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2751221 Digitus DK-1644-A-030-G-10 RJ45 Patch cable CAT 6A S/FTP 3.00 m Green 10 pc(s)

User & Safety Instructions

User & Safety Instructions 2751221 Digitus DK-1644-A-030-G-10 RJ45 Patch cable CAT 6A S/FTP 3.00 m Green 10 pc(s)

Description

The Digitus® Category 6A Class EA patch cables are manufactured and tested according to the ISO/IEC 11801 and DIN EN 50173 CAT 6A standard. They guarantee that the cable installation meets the ISO & EN channel specification and offer excellent performance in the Digitus® CAT 6A cabling. The power has been tested up to 500 MHz, including performance features such as close-up crosstalk ("NEXT"). The Digitus® patch cables have been specially developed to meet all requirements in the various application areas. Each cable is equipped with a molded kink protection sleeve with strain relief. The bushing also has a locking lever protection, which prevents the cable from getting caught and the break of the locking lever from the plug. Category 6A can be easily identified by the yellow color of the connectors.

This text is machine translated.

Features

  • Patch cable, etc. Modem, DSL-router, switches and patch panel in the server room via network socket or Power-Line with WLAN access points, PC & notebook, wireless repeater & surveillance camerasWith LSZH outer sheath for low fire behavior & low smoke emission - inner conductor made of copper (Cu) - Compatible with Power over Ethernet (PoE+) - hoods with strain relief, bend and rest lever protection2x RJ45 connectors (8P8C)Hoods with bend protection, strain relief and rest lever protectionLength designation on the hoods

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.