• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DK-1644-A-030-OD RJ45 Patch cable CAT 6A 3 m Black 1 pc(s)

1/3
Product type
Patch cable
Specification
CAT 6A
Connection type
RJ45
Cable length
3 m
No. of A connectors
1 x
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Digitus CAT 6A S/FTP outdoor patch cable, PE

  • • UV resistant due to the LDPE outer sheath
  • • Hoods with kink protection, strain relief and rest lever protection
  • • Supports PoE, PoE+, PoE++ (IEEE 802.3af; 3at; bt)
  • This text is machine translated.

Technical specifications

  • • Assignment: 1:1
  • • Category: CAT 6A
  • • Shielding: S-FTP, pairs in metal foil and mesh shielded
  • • Length: 3 m.
  • • Colour: Black
  • • Cable setup: 4 x 2 AWG 26/7, twisted pair
  • • Sheath: PE
  • • Slim version: False
  • • Flat version: False
  • • 2x RJ45 connector (8P8C)
  • • Hoods with kink protection, strain relief and rest lever protection
  • • Length designation on the hoods
  • • Inner conductor: Copper (Cu)
  • • UV resistant, acid, alkali and corrosion resistant
  • • Operating temperature range: --20°C to +60°C.
Product type

Patch cable

CAT 6A

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

3 m

Factory colour

Black

Connector version

straight

Cable use

Networks

RJ45

Version

Patch cable

Cable design

Round

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3815412 Digitus DK-1644-A-030-OD RJ45 Patch cable CAT 6A 3 m Black 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.