
Highlights & Details
DIGITUS Professional CAT 6A S-FTP Patch Cable, LSZH, AWG 26/7, twisted pair, 7 m long, red
- Excellent Power and connection quality for your network.
- With hoods with bend protection, strain relief and locking lever protection.
Technical specifications
- Product type
Patch cable
CAT 6A
S/FTP
- Connection type
RJ45
- No. of A connectors
1 x
- Type A
RJ45 plug
- No. of B connections
1 x
- Type B
RJ45 plug
- Cable length
7.00 m
- Factory colour
Red
- Connector version
straight
- Cable features
Halogen-free
twisted pairs
incl. detent
Flame-retardant
26/7
- Cable use
Networks
- Version
Cable
- Cable design
Round
Copper
- Max. frequency
500 MHz
- LAN transfer rate
100 MBit/s
1000 MBit/s
2500 MBit/s
10000 MBit/s
- Halogen-free
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1545809 Digitus DK-1644-A-070/R RJ45 Patch cable CAT 6A S/FTP 7.00 m Red Halogen-free, twisted pairs, incl. detent, Flame-retard
User & Safety Instructions
User & Safety Instructions 1545809 Digitus DK-1644-A-070/R RJ45 Patch cable CAT 6A S/FTP 7.00 m Red Halogen-free, twisted pairs, incl. detent, Flame-retard
Certificate
Certificate 1545809 Digitus DK-1644-A-070/R RJ45 Patch cable CAT 6A S/FTP 7.00 m Red Halogen-free, twisted pairs, incl. detent, Flame-retard
Description
The DIGITUS® category 6A Class EA patch cables are manufactured and tested according to ISO/IEC 11801 and DIN EN 50173 CAT 6A standard. You guarantee that the cable installation of ISO and EN channel specification and offer an outstanding performance in the DIGITUS ® CAT 6E cabling. The performance was up to 500 MHz tested, including performance characteristics, such as the Nahnebensprechen ("NEXT"). The DIGITUS® Patch cables were specially developed for all requirements in the various areas of application in full. Each cable is equipped with a molded strain relief sleeve with strain relief. In addition, the sleeve a locking lever protection which is the sticking-up of the cable and the breaking of the stop lever from the plug-in. A simple identification of the category 6A is indicated by a yellow coloring of the plug.
This text is machine translated.
This text is machine translated.
Features
- Hoods with bend protection, strain relief and locking lever protection
- Long term on the hoods
What kind of Network Cables, 1-1 wired are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











![Renkforce RJ45 Networks Adapter CAT 6A [1x RJ45 socket - 1x RJ45 socket] White](https://asset.conrad.com/media10/isa/160267/c1/-/en/1574604_LB_00_FB/renkforce-rj45-networks-adapter-cat-6a-1x-rj45-socket-1x-rj45-socket-white.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)


![Renkforce RJ45 Networks Adapter CAT 6 [1x RJ45 socket - 1x RJ45 socket] Metal](https://asset.conrad.com/media10/isa/160267/c1/-/en/1404063_LB_02_FB/renkforce-rj45-networks-adapter-cat-6-1x-rj45-socket-1x-rj45-socket-metal.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)

