• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DK-1644-A-150/BL RJ45 Patch cable CAT 6A S/FTP 15.00 m Black Flame-retardant, Halogen-free, Flexible, Metal foil

1/4
Product type
Patch cable
Specification
CAT 6A
Shielding
S/FTP
Connection type
RJ45
Cable length
15.00 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DIGITUS cat 6A S-FTP patch cable, Cu, LSZH AWG 26/7, 15 m, black

  • With LSZH (Low Smoke Zero Halogen) outer sheath For best fire behavior and low smoke emission
  • Transparent yellow colored plug with metal shielding for easy identification Category 6A (500 MHz)

Technical specifications

  • Flame-resistant design: Yes
  • AWG cross-section 26
  • Halogen-free: Yes
  • Cable construction: 4x2
  • Category 6A (IEC)
  • Kink protection sleeve: Molded
  • NVP value 76
  • Pin assignment: 1:1
  • Locking mechanism: Yes
Product type

Patch cable

CAT 6A

S/FTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

15.00 m

Factory colour

Black

Connector version

straight

Cable features

Flame-retardant

Halogen-free

Flexible

Metal foil shield

Braided shield

Shielded

Twin shield

double shielding

incl. detent

26/7

Cable use

Networks

Version

Cable

Cable design

Round

Copper

Halogen-free

Yes

Connections

RJ45 connector

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2298571 Digitus DK-1644-A-150/BL RJ45 Patch cable CAT 6A S/FTP 15.00 m Black Flame-retardant, Halogen-free, Flexible, Metal foil

User & Safety Instructions

User & Safety Instructions 2298571 Digitus DK-1644-A-150/BL RJ45 Patch cable CAT 6A S/FTP 15.00 m Black Flame-retardant, Halogen-free, Flexible, Metal foil

Description

The DIGITUS® Category 6A class EA patch cables are manufactured and tested according to ISO/IEC 11801 and DIN EN 50173 cat 6A standard. Digitus cable connectors are available in German. They guarantee that the cable installation meets the ISO & EN Channel specification and offer an excellent performance in the DIGITUS® cat 6A cabling. Digitus cable installation is also possible with the DIGITUS® CAT cable. The performance has been tested up to 500 MHz, including performance features such as near-talk ("NEXT"). The Digitus DIGITAL® patch cables are specially designed to meet all requirements in the various application areas. Each cable is equipped with a molded kink protection sleeve with strain relief. In addition, the grommet has a locking lever protection, which prevents the wiring from being hooked up and the break-off of the locking lever of the plug. A simple identification of category 6A is made possible by the yellow coloring of the connectors.

This text is machine translated.

Features

  • 2x RJ45 plug (8P8C)
  • hoods with kink protection, strain relief and locking protection
  • Length designation on the hoods

Scope of delivery

  • CAT 6A S/FTP PATCH CABLE

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.