• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DK-1743-A-VH-10 Network cable CAT 7a S/FTP 0.32 mm² Yellow 1000 m

1/2
Product type
Network cable
Specification
CAT 7a
Shielding
S/FTP
Cross section (each core)
0.32 mm²
Cable features
Flame-retardant
Simplex
twisted pairs
Halogen-free
Twin shield
Braided shield
rigid core
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 1.51)
€ 1,505.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Network cable

CAT 7a

S/FTP

Cross section (each core)

0.32 mm²

Cross section

0.32 mm²

Cable features

Flame-retardant

Simplex

twisted pairs

Halogen-free

Twin shield

Braided shield

rigid core

Outside Ø

8 mm

Factory colour

Yellow

Max. frequency

1500 MHz

Content

1000 m

AWG max.

22

Manufacturer part #

DK-1743-A-VH-10

Type

DK-1743-A-VH-10

Insulation material

Polyethylene (PE)

Min. temperature range (flexible installation)

0 °C

Max. temperature range (flexible installation)

50 °C

Min. temperature range (fixed installation)

60 °C

Max. temperature range (fixed installation)

-20 °C

Halogen-free

Yes

Documents & Downloads

Datasheet

Datasheet 1548885 Digitus DK-1743-A-VH-10 Network cable CAT 7a S/FTP 0.32 mm² Yellow 1000 m

User & Safety Instructions

User & Safety Instructions 1548885 Digitus DK-1743-A-VH-10 Network cable CAT 7a S/FTP 0.32 mm² Yellow 1000 m

Certificate

Certificate 1548885 Digitus DK-1743-A-VH-10 Network cable CAT 7a S/FTP 0.32 mm² Yellow 1000 m

What kind of Unassembled Network Cables are you looking for?