• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DK-1743-A-VH-5-OD Network cable CAT 7a S/FTP Black 1 pc(s)

1/3
Product type
Network cable
Specification
CAT 7a
Shielding
S/FTP
Factory colour
Black
Length
500 m
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Digitus CAT 7A S/FTP data cable - underground laying cable, 500 m drum, simplex, PE

  • Dual universal cable jacket: PE-outer sheath and LSZH DCA-inner cable sleeve
  • PE sheath light by means of a thread, removable over several meters
  • 10Gbit Ethernet
  • 1500 MHz transmission frequency
  • PoE, PoE+, 4-pin (IEEE 802.3af;3AT;3BT)

Technical specifications

  • Physical properties:
  • Conductor: Plain copper wire, AWG 22/1
  • Insulation: SFS-PE (foamed polyethylene sheath)
  • Total number of insulated conductors: 8, twisted to 4 pairs
  • Colour code: Blue-white, orange-white, green-white, brown-white
  • Shielding of individual pairs: Aluminium laminated polyester film, covers 100%
  • Overall shielding: Copper braid
  • Outer sheath: PE (polyethylene); UV-resistant
  • Outer sheath thickness (nominal): 0.50 mm nominal
  • Outer sheath color: Black (RAL 9005)
  • Mechanical properties:
  • Strain relief max. 150N
  • Dynamic bend radius 8x AD mm min.
  • Static bending radius 4x AD mm min.
  • Transport and storage temperature range -20 °C to +60 °C.
  • Installation temperature range -0°C to +60°C.
  • External (nominal) diameter: 9.0 mm (PE); 7.8 mm (LSZH -DCA)
Product type

Network cable

CAT 7a

S/FTP

Factory colour

Black

Length

500 m

Max. frequency

1500 MHz

Content

1 pc(s)

Sold per metre

No

Manufacturer part #

DK-1743-A-VH-5-OD

Type

DK-1743-A-VH-5-OD

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3791056 Digitus DK-1743-A-VH-5-OD Network cable CAT 7a S/FTP Black 1 pc(s)

Description

The Digitus® Professional CAT 7A S/FTP earth cable is characterized by the following cable structure made of 4x2x AWG22/1 and achieves a transmission frequency of up to 1500 MHz. The cable has a PE outer sheath and a halogen-free inner sheath and is compliant with standard IEC 60332-1, FRNC-B, LSZH-1 and the BauPVO Euroclass DCA. The cable is suitable for installations in dry or damp rooms, outdoors or in the ground. Conforms to the standards ISO/IEC 11801, DIN EN 50173, DIN EN 50288-4-1.


This text is machine translated.

What kind of Unassembled Network Cables are you looking for?