• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DK-1743-VH-050 Electrical wiring CAT 7 S/FTP Orange 50 m

1/11
Product type
Electrical wiring
Specification
CAT 7
Shielding
S/FTP
Cable features
Flame-retardant
Simplex
twisted pairs
Halogen-free
Braided shield
Common shield
rigid core
AWG max.
23
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Digitus cat.7 S/FTP installation cable, 50 m, simplex, DCA-S1A, d0, a1

  • FEATURES: Cat7 cable with 4x2 AWG 23/1 wire diameter 0.57 mm twisted pair copper conductors (Cu) - 1200 MHz bandwidth up to 10 Gb/s 10GBASE-T according to IEEE 802.3 - outside diameter 7.2 mm - Power over Ethernet (PoE, PoE+)QUALITY FEATURES: LAN cable is shielded (S/FTP shielding with PiMF, pair in metal foil) – Permanent Link GHMT certified – Standards: ISO/IEC 11801, IEC 61156-5, DIN EN 50173-1/4, DIN EN 50288-4-1, EN 60332-1-2, EN 60754-1/2, EN 61034-2, EN 50174-2FIRE PROTECTION: Data cable complies with the CPR Euroclass BAUPVO DCA S1A d1 according to EN 50575 – LSZH Halogen-free Flame-resistant Low smoke – With SFS-PE outer sheath polyethylene (0.52 mm thickness) Colour orange (RAL 2000)

Technical specifications

  • Conductor: Plain copper wire, AWG 23/1System(s) for the evaluation and verification of performance stability: System 3Insulation: SFS-PE (foamed polyethylene sheath)Total number of insulated conductors: 8, twisted to 4 pairsColour code: Blue-white, orange-white, green-white, brown-whiteShielding of individual pairs: Aluminium laminated polyester film, covers 100%Overall shielding: Copper braidOuter sheath: ECA to B2ca gem EN 50575; LSZHOuter sheath thickness (nominal): 0.50 mm (ECA); 0.52 mm (DCA); 0.60 mm (Cca); 0.60 (B2ca)Colour orange (RAL 2000)Mechanical properties:Strain relief max. 150NDynamic bend radius 8x AD mm min.Static bending radius 4x AD mm min.Transport and storage temperature range --20°C to +75°C.Operating temperature range: -20 °C to +50 °CInstallation temperature range -0°C to +50°C.External Diameter Simplex (nominal): 7.0 mm (ECA); 7.2 mm (DCA); 7.5 mm (Cca); 7.5 mm (B2ca)Weight (kg/km): 49.5 kg (ECA); 51 kg (DCA), 53 kg (Cca); 53 kg (B2ca)Electrical properties:Impedance: 100±15 ohm @ 4 - 1000 MHz; 100±25 OHM @ 100-600 MHzCapacity: 45pF/m nom. At 1 kHzCapacity: 40 pF/m nominal @ 1 KHzInsulation resistance 5 GOhm x km min.DC resistance: Max. 95 Ohm/km (2% max. unbalanced resistance)Loop impedance: 190 x ohm/km (2% max. unbalanced resistance)Operating voltage 72 Vdc max.CA-Type 1b coupling dampingPhase delay 450 nS/100 m max.Delay time 10 nS/100 m max.Separation class "d" after EN 50174-2NVP 79%Assortment: Twisted pair installation cableLength: 50 mCategory: CAT 7Colour: orange.CPR DCASheath LSOHShielding: S-FTP, pairs in metal film and braid shieldedCable setup 4 x 2 AWG 23/1, solid twisted pairAssortment: Twisted pair installation cableCategory: CAT 7Shielding: S-FTP, pairs in metal film and braid shieldedBauPVO DCALength: 50 mColour: orange.Cable setup 4 x 2 AWG 23/1, solid twisted pairSheath LSOH
Product type

Electrical wiring

CAT 7

S/FTP

Cable features

Flame-retardant

Simplex

twisted pairs

Halogen-free

Braided shield

Common shield

rigid core

Outside Ø

72 mm

Factory colour

Orange

Content

50 m

AWG max.

23

Manufacturer part #

DK-1743-VH-050

Type

DK-1743-VH-050

Insulation material

Film

Halogen-free

Yes

Documents & Downloads

Datasheet

Datasheet 2734670 Digitus DK-1743-VH-050 Electrical wiring CAT 7 S/FTP Orange 50 m

User & Safety Instructions

User & Safety Instructions 2734670 Digitus DK-1743-VH-050 Electrical wiring CAT 7 S/FTP Orange 50 m

Description

The Digitus® Cat.7 S/FTP laying cable is characterized by the following cable structure of 4x2x AWG23/1 and achieves a transmission frequency of up to 1200 MHz. This halogen-free cable jacket complies with the standards IEC 60332-3-24, FRNC-C, LSZH-3 and BauPVO Euroclass DCA. The cable is suitable for the structured building wiring in the secondary and tertiary area. Conforms to the standards ISO/IEC 11801, DIN EN 50173, DIN EN 50288-4-1.

This text is machine translated.

Features

  • INSTALLATION: Connection of network components (network socket, patch panel, Keystone module, RJ45 network connector) and network devices (WLAN repeater, LAN switch, PoE switch, splitter, access point, Network Routers)FOR universal network cabling in buildings, offices, buildings, shops, homes, Home, industry, basement, warehouse, data center or apartment (network cable, DSL cable, Internet cable, TAE cable, telephone cable)

What kind of Unassembled Network Cables are you looking for?