• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DK-1744-VH-5 Network cable CAT 7 S/FTP Orange 500 m

1/7
Product type
Network cable
Specification
CAT 7
Shielding
S/FTP
Cable type
S/FTP
No. of leads
8 x
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Digitus CAT 7 S-FTP Installation cable, 1200 MHz CCA (EN 50575), AWG 23/1, 500 m drum, SX, or

  • 10Gbit Ethernet
  • 1200 MHz transmission frequency
  • Permanent link certified
  • PoE power over Ethernet support
  • BauPVO class CCA

Technical specifications

  • Conductor: Bare copper wire, AWG 23/1
  • Insulation: SFS-PE (foamed polyethylene sheath)
  • Total number of insulated conductors: 8, twisted to 4 pairs
  • Color code: Blue-white, orange-white, green-white, brown-white
  • Shielding of the individual pairs: Aluminum-coated polyester film, covers 100%
  • Overall shielding: Copper braid
  • Outer sheath: ECA to B2ca according to EN 50575; LSZH
  • Outer sheath thickness (nominal): 0.50 mm (ECA); 0.52 mm (DCA); 0.60 mm (CCA); 0.60 (B2ca)
  • Color: Orange (RAL 2000)
  • Strain relief: 150N max.
  • Dynamic bending radius: 8x OD mm min.
  • Static bending radius: 4x OD mm min.
  • Transport and storage temperature range: -20 °C to +75 °C.
  • Operating temperature range: -20 °C to +50 °C
  • Installation temperature range 0 °C to +50 °C.
  • Outer Diameter Simplex (nominal) 7.0 mm (ECA); 7.2 mm (DCA); 7.5 mm (CCA); 7.5 mm (B2ca)
  • Weight (kg/km): 49.5 kg (ECA); 51 kg (DCA); 53 kg (CCA); 53 kg (B2ca)
  • Impedance 100±15 Ohm @ 4 - 1000 MHz; 100±25 OHM @ 100-600 MHz
  • Capacity 45 pF/m nominal @ 1 kHz
  • Capacitance unbalance (pair ground): 1.6 pF/m max. @ 1 kHz
  • Insulation resistance: 5 GOhm x km min.
  • DC resistance: 95 ohms/km max. (2% max. unbalanced resistance)
  • Loop resistance: 190 ohms/km max. (2% max. unbalanced resistance)
  • Operating voltage 72 Vdc max.
  • Coupling attenuation: Ca-type 1b
  • Phase delay 450 NS/100 m max.
  • Runtime delay: 10 NS/100 m max.
  • Separation class: "D" in accordance with EN 50174-2
  • NVP: 79%
Product type

Network cable

CAT 7

S/FTP

Cable type

S/FTP

No. of leads

8 x

Cable features

double shielding

Shielded

Halogen-free

Flame-retardant

Metal foil shield

Braided shield

Twin shield

Common shield

Outside Ø

7.0 mm

Factory colour

Orange

Content

500 m

AWG max.

23

Packaged

Yes

Sold per metre

No

Manufacturer part #

DK-1744-VH-5

Type

DK-1744-VH-5

Insulation material

Polyethylene (PE)

RoHS-compliant

Yes

Min. temperature range (fixed installation)

-20 °C

Max. temperature range (fixed installation)

+50 °C

Halogen-free

Yes

Max. length sold by the metre

500 m

Twisted pair cabling (part 1)

Yes (1)

Cable length

500 m

Version

Lead

Cable use

Networks

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2378035 Digitus DK-1744-VH-5 Network cable CAT 7 S/FTP Orange 500 m

User & Safety Instructions

User & Safety Instructions 2378035 Digitus DK-1744-VH-5 Network cable CAT 7 S/FTP Orange 500 m

Description

The Digitus® Professional Cat.7 S/FTP laying cable is characterized by the following cable structure of 4x2x AWG23/1 and achieves a transmission frequency of up to 1200 MHz. The halogen-free cable sheath complies with the IEC 60332-3-24, FRNC-C, LSZH-3 and the BauPVO Euroclass CCA standard. The cable is suitable for structured building cabling in the secondary and tertiary area. Complies with ISO/IEC 11801, DIN EN 50173, DIN EN 50288-4-1.

This text is machine translated.

What kind of Unassembled Network Cables are you looking for?