• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DK-24338U050BK-BBB Fibreglass FO Cable 50 m Black [8x LC/UPC plug - 8x LC/UPC plug] 50/125 µ Multimode OM4

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • LC/UPC plug to LC/UPC plug
  • -Cable
  • Factory colour: Black

Technical specifications

  • Cable type : breakout/universal cable (I/A-DQ (ZN) BH X G 50/125µm)
  • Fiber category : Multimode
  • Fibre type: OM4 50/125
  • Number of wires : 8
  • Length : 50
  • Connector track 1: LC/UPC
  • Connector track 2: LC/UPC
  • Jacket material : DCA
  • Outer sheath color: Black
  • Halogen-free (according to EN 50267-2-3) : Yes
  • IL at multimode: Max. 0.3dB
  • IL at Singlemode: Max. 0.3dB
  • RL at multimode: Min. 30dB
  • RL at Singlemode: Min. 50dB
  • Operating temperature -20~70℃
  • Storage temperature: -20~70℃
  • Double-sided entry help for a secure mounting
  • Connection 1: LC
  • Connection 2: LC
  • Number of connections Page 1: 1
  • Number of connections Page 2: 1
  • Number of fibers: 8
  • Type: Multimode
  • Application type: Universal
  • Colour of cable: Black
  • Fibre diameter 50/125µ
  • Fibre class OM4
  • Cover: Single-color
  • Cable jacket LSOH
  • CABLE TYPE: U-DQ (ZN) BH X G 50/125ΜM
  • Polishing type: UPC
  • Length: 50 m
Product type

FO Cable

Connection type

Fibreglass

No. of A connectors

8 x

Type A

LC/UPC plug

No. of B connections

8 x

Type B

LC/UPC plug

Fibre type

50/125 µ

Multimode OM4

Halogen-free

Yes

Cable length

50 m

Factory colour

Black

Content

1 pc(s)

Connector version

straight

Cable design

Round

Cable features

Halogen-free

Flexible

round wire

FO

Cable use

FO

Version

Cable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2751140 Digitus DK-24338U050BK-BBB Fibreglass FO Cable 50 m Black [8x LC/UPC plug - 8x LC/UPC plug] 50/125 µ Multimode OM4

Description

Unlike copper cables, FO cables are much less suceptible to adverse conditions. FO doesn't interfere with electronic devices. The low attenuation of FO cables allows for long-distance transmissions.

Features

  • Standard lengths available from stock
  • High quality components and construction
  • Applications can be used indoors and outdoors
  • Connection of network cabinets without differences in potential
  • Individual mechanically protected fibers
  • Robust cable construction
  • Double-sided entry help for a secure mounting

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.