• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DK-2512-01/3 Fibreglass FO Cable 1.00 m Blue [1x ST plug - 1x SC plug] 50/125 µ Multimode OM3

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Digitus LWL Patch-Cable OM3 - 1 m ST on SC Fiber optic cable - LSZH - Duplex multimode 50/125µ - 10 GBit/s. - Turquoise

  • ST plug to SC plug
  • Duplex-Cable
  • Factory colour: Blue

Technical specifications

  • Hood: Two-color
  • Color cable: turquoise
  • Connection 1: St
  • Port 2: SC
  • Fiber diameter: 50/125µ
  • Cable type: I-VH 2G50/125µ
  • Fiber class: OM3
  • Type: Multimode
  • Range: Fiber Optic patch cable
  • Packaging: Digitus Polybag
  • Length: 1 m
Product type

FO Cable

Connection type

Fibreglass

No. of A connectors

1 x

Type A

ST plug

No. of B connections

1 x

Type B

SC plug

Fibre type

50/125 µ

Multimode OM3

Duplex

Cable length

1.00 m

Factory colour

Blue

Content

1 pc(s)

Cable design

Round

Cable features

Flexible

Shielded

Duplex

FO

Cable use

FO

Version

Cable

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2335516 Digitus DK-2512-01/3 Fibreglass FO Cable 1.00 m Blue [1x ST plug - 1x SC plug] 50/125 µ Multimode OM3

User & Safety Instructions

User & Safety Instructions 2335516 Digitus DK-2512-01/3 Fibreglass FO Cable 1.00 m Blue [1x ST plug - 1x SC plug] 50/125 µ Multimode OM3

Description

Unlike copper cables, FO cables are much less suceptible to adverse conditions. FO doesn't interfere with electronic devices. The low attenuation of FO cables allows for long-distance transmissions.

Features

  • Duplex cable
  • LSOH
  • Connector with ceramic ferrule
  • cable diameter 3mm
  • Individually packed with measurement protocol

Scope of delivery

  • Fiber optic patch cable, duplex, ST to SC MM OM3 50/125 µ, 1 m

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.