• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DK-29221-02 Fibreglass FO Cable 2.00 m White, Violet, Turquoise, Black, Red, Pink, Orange, Yellow, Grey, Green,

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

364 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • SC plug to Open cable ends
  • Duplex-Cable
  • Factory colour: White, Violet, Turquoise, Black, Red, Pink, Orange, Yellow, Grey, Green, Blue, Brown

Technical specifications

Product type

FO Cable

Connection type

Fibreglass

Type A

SC plug

Type B

Open cable ends

Fibre type

9/125 µ

Singlemode OS2

Duplex

Halogen-free

Yes

Cable length

2.00 m

Factory colour

White

Violet

Turquoise

Black

Red

Pink

Orange

Yellow

Grey

Green

Blue

Brown

Show more
Content

1 pc(s)

Connector version

straight

Cable design

Round

Cable features

Duplex

FO

Cable use

FO

Version

Cable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 675599 Digitus DK-29221-02 Fibreglass FO Cable 2.00 m White, Violet, Turquoise, Black, Red, Pink, Orange, Yellow, Grey, Green,

Description

Unlike copper cables, FO cables are much less suceptible to adverse conditions. FO doesn't interfere with electronic devices. The low attenuation of FO cables allows for long-distance transmissions.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 271.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)