• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DK-35121/3-U FO cable A/I-DQ (ZN) BH 50/125 µ Multimode OM3 Black Sold per metre

1/2
Product type
FO cable
Cable type
A/I-DQ (ZN) BH
Fibre type
50/125 µ
Content
Sold per metre
No. of fibres
12
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fiber optic cable A-I-DQ(ZN)BH 12G50/125µ, MM, OM3, 12 fibers inner/outer, LZSH, DCA, black, length 1 m.

  • LSZH - low smoke zero halogen
  • UV-resistant
  • Longitudinal and cross-water resistant
  • Glass-yarn reinforcement

Technical specifications

  • LSZH - low smoke zero halogen
  • UV-resistant
  • Longitudinal and cross-water resistant
  • Glass-yarn reinforcement
  • Non-metallic rodent protection
  • Metal-free
  • Core diameter : 50.0 ± 2.5 µm
  • Sheath diameter : 124.8 ± 1.0 µm
  • Core rounding : ≤ 5.0%
  • Shell rounding : ≤ 1.0 %
  • Core sheath run error : ≤ 1.0 µm
  • Coating diameter : 245 ± 7 µm
  • Coating rounding : ≤ 6.0%
  • Sheath run error : ≤ 12.0 µm
  • OFL broadband performance : at 850mm : ≥ 1500 MHz x km ; at 1300 mm : ≥ 500 MHz x km.
  • Effective modal bandwidth : at 850mm : ≥ 2000 MHz x km ; at 1300mm : ≥ 500 MHz x km.
  • Attenuation coefficient : at 850nm : ≤ 2.3 dB/km ; at 1300nm : ≤ 0.6 dB/km
  • Number of fibers (OM3) : 2-12 pcs.
  • Max. Number of bundle strands: 1 off
  • Number of fibers per bundle load : 2-12 pcs.
  • Bundle ties : 2.0 ± 0.2 mm
  • Outer sheath : LSZH ; BaPVO DCA, EN 50575: 2014+ A1: 2016
  • Cable outer diameter : 6.5 ± 0.5 mm
  • Max. Permissible tensile force : 1400 N.
  • Dust resistance : 1000/200 N/100mm
  • Temperature range : Transport and storage : - 40°C to + 70°C ; Installation : - 40°C to + 60°C ; in operation : - 40°C to + 70°C.
  • Application: Inside/outside
  • Fiber type: Multimode 50/125
  • Number of fibers: 4
  • Strain relief: Yes
  • Reinforcement: no.
  • Chemical resistant: no.
  • Sheath color: turquoise
  • Sheath material: PE
  • Wire type: Hohoof charger
  • Metal-free cable: Yes
  • Cable longitudinally watertight: Yes
  • Cable cross-resistant: Yes
  • Inflatable: no.
  • With rodent protection: no.
  • Low smoke in accordance with EN 61034-2: no.
  • Fiber category: OM3
  • Halogen-free according to EN 60754-1/2: Yes
  • Oil resistant according to EN 60811-404: no.
Product type

FO cable

Cable type

A/I-DQ (ZN) BH

No. of fibres

12

Fibre type

50/125 µ

Multimode OM3

Cable features

Round

UV-resistant

incl. anti-rodent protection

Factory colour

Black

Content

Sold per metre

Halogen-free

Yes

Manufacturer part #

DK-35121/3-U

Type

DK-35121/3-U

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2235107 Digitus DK-35121/3-U FO cable A/I-DQ (ZN) BH 50/125 µ Multimode OM3 Black Sold per metre

Description

With the central bundle loader a design is offered, which has a high tensile strength and flexibility in a compact cable size. Our central bundle loader offers fiber optic data transmission and excellent technical performance. Through our regular quality control programs in accordance with ISO90001, REACH and RoHS, we selected a high quality level. We guarantee a high level of reliability through a thorough qualification test of each of our products from the portfolio. Both quality processes are designed to ensure the longevity in the interior and exterior as well as the performance of our cables.

This text is machine translated.

Features

  • Non-metallic rodent protection
  • Metal-free

What kind of Fibre Optic (FO) Cables (By the Metre) are you looking for?